W163-05GT vs MPC991FAR2 feature comparison

W163-05GT Cypress Semiconductor

Buy Now Datasheet

MPC991FAR2 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code SOIC QFP
Package Description 0.150 INCH, PLASTIC, SOIC-8 LQFP, QFP52,.47SQ
Pin Count 8 52
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family W163 ECL
Input Conditioning STANDARD DIFFERENTIAL MUX
JESD-30 Code R-PDSO-G8 S-PQFP-G52
JESD-609 Code e0 e0
Length 4.9 mm 10 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 52
Number of True Outputs 4 13
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LQFP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns 0.35 ns
Seated Height-Max 1.75 mm 1.7 mm
Supply Voltage-Max (Vsup) 3.63 V 3.465 V
Supply Voltage-Min (Vsup) 2.97 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 10 mm
fmax-Min 133 MHz
Base Number Matches 1 1
Additional Feature ECL MODE: VCC = 0V WITH VEE = -3.135V TO -3.465V
Package Equivalence Code QFP52,.47SQ
Technology ECL

Compare W163-05GT with alternatives

Compare MPC991FAR2 with alternatives