W163-05GT vs 873991AYLF feature comparison

W163-05GT Cypress Semiconductor

Buy Now Datasheet

873991AYLF Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC TQFP
Package Description 0.150 INCH, PLASTIC, SOIC-8 LQFP-52
Pin Count 8 52
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family W163 873991
Input Conditioning STANDARD DIFFERENTIAL MUX
JESD-30 Code R-PDSO-G8 S-PQFP-G52
JESD-609 Code e0 e3
Length 4.9 mm 10 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 52
Number of True Outputs 4 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LQFP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns 0.25 ns
Seated Height-Max 1.75 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.63 V 3.465 V
Supply Voltage-Min (Vsup) 2.97 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 10 mm
fmax-Min 133 MHz
Base Number Matches 1 4
Pbfree Code Yes
Manufacturer Package Code PPG52
Additional Feature ECL MODE: VCC= 0V WITH VEE = -3.465V TO -3.135V
Package Equivalence Code QFP52,.47SQ

Compare W163-05GT with alternatives

Compare 873991AYLF with alternatives