W132-10BX
vs
PI6C2510A-134L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
PERICOM SEMICONDUCTOR CORP
Part Package Code
TSSOP
TSSOP
Package Description
MO-153AE, TSSOP-24
TSSOP, TSSOP24,.25
Pin Count
24
24
Reach Compliance Code
unknown
compliant
Family
132
6C
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e0
Length
7.8 mm
7.8 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
24
24
Number of True Outputs
10
10
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
SERIES-RESISTOR
SERIES-RESISTOR
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Not Qualified
Same Edge Skew-Max (tskwd)
0.1 ns
0.2 ns
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.63 V
3.6 V
Supply Voltage-Min (Vsup)
2.97 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
4.4 mm
fmax-Min
140 MHz
134 MHz
Base Number Matches
2
1
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Max I(ol)
0.028 A
Package Equivalence Code
TSSOP24,.25
Compare PI6C2510A-134L with alternatives