W132-10BX vs CDCF2510PWG4 feature comparison

W132-10BX Rochester Electronics LLC

Buy Now Datasheet

CDCF2510PWG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description MO-153AE, TSSOP-24 TSSOP, TSSOP24,.25
Pin Count 24 24
Reach Compliance Code unknown compliant
Family 132 2510
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e4
Length 7.8 mm 7.8 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 24 24
Number of True Outputs 10 10
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics SERIES-RESISTOR SERIES-RESISTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status COMMERCIAL Not Qualified
Same Edge Skew-Max (tskwd) 0.1 ns 0.2 ns
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.63 V 3.6 V
Supply Voltage-Min (Vsup) 2.97 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
fmax-Min 140 MHz 140 MHz
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Max I(ol) 0.014 A
Package Equivalence Code TSSOP24,.25
Technology BICMOS

Compare CDCF2510PWG4 with alternatives