W12501-118MS4WR1 vs W12501-118MG6EA1 feature comparison

W12501-118MS4WR1 Winpin Electronics Technology Co Ltd

Buy Now Datasheet

W12501-118MG6EA1 Winpin Electronics Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer WINPIN ELECTRONICS TECHNOLOGY CO LTD WINPIN ELECTRONICS TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
Additional Feature Dielectric withstand voltage: 500VDC Dielectric withstand voltage: 500VDC
Board Mounting Option SOLDER HOLD DOWN SOLDER HOLD DOWN
Body Breadth 0.13 inch 0.13 inch
Body Depth 0.185 inch 0.185 inch
Body Length 1.085 inch 1.085 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color WHITE BEIGE
Insulator Material POLYAMIDE9T POLYAMIDE9T
Mating Contact Pitch 0.049 inch 0.049 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 15u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 1.25 mm 1.25 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare W12501-118MS4WR1 with alternatives

Compare W12501-118MG6EA1 with alternatives