W12501-118MS2WT1
vs
W12501-118MG1ET1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
WINPIN ELECTRONICS TECHNOLOGY CO LTD
WINPIN ELECTRONICS TECHNOLOGY CO LTD
Reach Compliance Code
unknown
unknown
Additional Feature
Dielectric withstand voltage: 500VDC
Dielectric withstand voltage: 500VDC
Board Mounting Option
SOLDER HOLD DOWN
SOLDER HOLD DOWN
Body Breadth
0.13 inch
0.13 inch
Body Depth
0.185 inch
0.185 inch
Body Length
1.085 inch
1.085 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
WHITE
BEIGE
Insulator Material
POLYAMIDE9T
POLYAMIDE9T
Mating Contact Pitch
0.049 inch
0.049 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
5u inch
3u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Pitch
1.25 mm
1.25 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
18
18
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare W12501-118MS2WT1 with alternatives
Compare W12501-118MG1ET1 with alternatives