W12501-118MS1EA1
vs
W12501-118MS2WT1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
WINPIN ELECTRONICS TECHNOLOGY CO LTD
|
WINPIN ELECTRONICS TECHNOLOGY CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
Dielectric withstand voltage: 500VDC
|
Dielectric withstand voltage: 500VDC
|
Board Mounting Option |
SOLDER HOLD DOWN
|
SOLDER HOLD DOWN
|
Body Breadth |
0.13 inch
|
0.13 inch
|
Body Depth |
0.185 inch
|
0.185 inch
|
Body Length |
1.085 inch
|
1.085 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
500VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BEIGE
|
WHITE
|
Insulator Material |
POLYAMIDE9T
|
POLYAMIDE9T
|
Mating Contact Pitch |
0.049 inch
|
0.049 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
3u inch
|
5u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
1.25 mm
|
1.25 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
18
|
18
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
|
|
|
Compare W12501-118MS1EA1 with alternatives
Compare W12501-118MS2WT1 with alternatives