W1206AS-12-79K6AI vs PFC-W1206RJ-12-7962-B feature comparison

W1206AS-12-79K6AI TT Electronics Resistors

Buy Now Datasheet

PFC-W1206RJ-12-7962-B TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description SMT, 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Construction Rectangular Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.61 mm 0.61 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR
Rated Power Dissipation (P) 0.333 W 0.333 W
Rated Temperature 70 °C
Resistance 79600 Ω 79600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes

Compare W1206AS-12-79K6AI with alternatives

Compare PFC-W1206RJ-12-7962-B with alternatives