W10G-E4/51 vs W10G-E4 feature comparison

W10G-E4/51 Vishay Semiconductors

Buy Now Datasheet

W10G-E4 Vishay Intertechnologies

Buy Now Datasheet
Yes
Active Active
VISHAY SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
O-PBCY-W4 LEAD FREE, PLASTIC, CASE WOG, 4 PIN
4
unknown not_compliant
EAR99
8541.10.00.80
1000 V 1000 V
ISOLATED ISOLATED
BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
SILICON SILICON
BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
1 V 1 V
O-PBCY-W4 O-PBCY-W4
e4 e4
50 A 50 A
4 4
1 1
4 4
150 °C 150 °C
-55 °C -55 °C
1.5 A 1.5 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
CYLINDRICAL CYLINDRICAL
Not Qualified Not Qualified
UL RECOGNIZED UL RECOGNIZED
1000 V 1000 V
NO NO
SILVER Silver (Ag)
WIRE WIRE
BOTTOM BOTTOM
2 2
Yes
Vishay
1

Compare W10G-E4/51 with alternatives

Compare W10G-E4 with alternatives