W08G vs RB156 feature comparison

W08G Surge Components Inc

Buy Now Datasheet

RB156 Silicon Standard Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SURGE COMPONENTS INC SILICON STANDARD CORP
Package Description PLASTIC, 17, RB-15, 4 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 800 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-PBCY-W4
Non-rep Pk Forward Current-Max 50 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 800 V
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 34 37

Compare W08G with alternatives