W0805R-11-133RAI vs PFC-W0805RJ-11-1330-B feature comparison

W0805R-11-133RAI TT Electronics Resistors

Buy Now Datasheet

PFC-W0805RJ-11-1330-B TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description SMT, 0805 CHIP
Reach Compliance Code compliant compliant
Additional Feature PRECISION PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.51 mm 0.508 mm
Package Length 2.06 mm 2.057 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 133 Ω 133 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00
Package Shape RECTANGULAR PACKAGE
Series PFC(GOLD)

Compare W0805R-11-133RAI with alternatives

Compare PFC-W0805RJ-11-1330-B with alternatives