W04 vs KBP154 feature comparison

W04 Microsemi Corporation

Buy Now Datasheet

KBP154 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code O-XBCY-W4 R-PSIP-W4
JESD-609 Code e0
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM SINGLE
Base Number Matches 26 7
Rohs Code No
Package Description R-PSIP-W4
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 400 V
Forward Voltage-Max (VF) 1.3 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A
Output Current-Max 1.5 A
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 400 V

Compare W04 with alternatives

Compare KBP154 with alternatives