W01
vs
KBP1510-LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
HY ELECTRONIC CORP
WON-TOP ELECTRONICS CO LTD
Package Description
PLASTIC, WOB, 4 PIN
R-PSIP-W4
Pin Count
4
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
1000 V
1000 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.3 V
JESD-30 Code
O-PBCY-W4
R-PSIP-W4
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1.5 A
1.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Rep Pk Reverse Voltage-Max
100 V
1000 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
SINGLE
Base Number Matches
8
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
HIGH RELIABILITY
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Reference Standard
UL RECOGNIZED
Compare W01 with alternatives
Compare KBP1510-LF with alternatives