W-P0808#51F vs 173981-8 feature comparison

W-P0808#51F SMK Corporation

Buy Now Datasheet

173981-8 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SMK CORP TYCO ELECTRONICS AMP
Package Description LEAD FREE
Reach Compliance Code unknown unknown
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information W-A2208-1N#51 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 5
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer TE Connectivity
Additional Feature AMP
Contact Finish Mating TIN
Contact Finish Termination TIN
Contact Material BRASS
JESD-609 Code e3

Compare W-P0808#51F with alternatives

Compare 173981-8 with alternatives