W-P0802#51F
vs
95820-12A0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SMK CORP
FCI
Package Description
LEAD FREE
Reach Compliance Code
unknown
compliant
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
W-A2202-1N#51
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Mating
GOLD FLASH (2)
Contact Finish Termination
GOLD FLASH
Contact Material
BRASS
JESD-609 Code
e4
Compare W-P0802#51F with alternatives
Compare 95820-12A0 with alternatives