VZL470M1VTR-0606 vs EEEFK1V470P feature comparison

VZL470M1VTR-0606 Lelon Electronics Corp

Buy Now Datasheet

EEEFK1V470P Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LELON ELECTRONICS CORP PANASONIC CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Samacsys Manufacturer Lelon Panasonic
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 5.8 mm 5.8 mm
Leakage Current 0.01645 mA 0.0165 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 15 INCH TR, EMBOSSED, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 168 mA 180 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.12 0.12
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.24.0020
Factory Lead Time 17 Weeks
JESD-609 Code e6
Package Shape CYLINDRICAL PACKAGE
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare VZL470M1VTR-0606 with alternatives

Compare EEEFK1V470P with alternatives