VZH220M1JTR-0607 vs EMZA630ARA220MF80G feature comparison

VZH220M1JTR-0607 Lelon Electronics Corp

Buy Now Datasheet

EMZA630ARA220MF80G Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LELON ELECTRONICS CORP NIPPON CHEMI-CON CORP
Package Description , 2826 , 2826
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 7.7 mm 7.7 mm
Leakage Current 0.01386 mA 0.01386 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 15 INCH TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 105 mA 48 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 2
JESD-609 Code e6
Terminal Finish TIN BISMUTH

Compare VZH220M1JTR-0607 with alternatives

Compare EMZA630ARA220MF80G with alternatives