VZ53D751K
vs
D7780ZOV461RA1200
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
WORLD PRODUCTS INC
MAIDA DEVELOPMENT CO
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
460 V
460 V
Energy Absorbing Capacity-Max
1600 J
1600 J
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
2.5 W
2.5 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
LUG
LUG
Working Voltage
615 V
615 V
Base Number Matches
7
2
Additional Feature
PCB MOUNTABLE
JESD-609 Code
e3
Package Style
Radial
Technology
METAL OXIDE FILM
Terminal Finish
TIN
Compare VZ53D751K with alternatives
Compare D7780ZOV461RA1200 with alternatives