VZ40D911KQ vs VZ40D911KL feature comparison

VZ40D911KQ World Products Inc

Buy Now Datasheet

VZ40D911KL World Products Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC WORLD PRODUCTS INC
Package Description RADIAL LEADED ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 550 V 550 V
Energy Absorbing Capacity-Max 960 J 960 J
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK BULK
Rated Power Dissipation (P) 2.5 W 2.5 W
Rated Temperature 85 °C 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape LUG LUG
Working Voltage 745 V 745 V
Base Number Matches 1 1

Compare VZ40D911KQ with alternatives

Compare VZ40D911KL with alternatives