VZ40D561K
vs
VZ34R561KQ
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
WORLD PRODUCTS INC
|
Package Description |
,
|
RADIAL LEADED
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
360 V
|
360 V
|
Energy Absorbing Capacity-Max |
710 J
|
710 J
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
DISK PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
2.5 W
|
1.6 W
|
Rated Temperature |
85 °C
|
85 °C
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
LUG
|
LUG
|
Working Voltage |
470 V
|
470 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VZ40D561K with alternatives
Compare VZ34R561KQ with alternatives