VZ40D271KL vs L-D7580ZOV181RA390 feature comparison

VZ40D271KL World Products Inc

Buy Now Datasheet

L-D7580ZOV181RA390 Maida Development Company

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer WORLD PRODUCTS INC MAIDA DEVELOPMENT CO
Package Description RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 180 V 180 V
Energy Absorbing Capacity-Max 390 J 390 J
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 2.5 W
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape LUG LUG
Working Voltage 230 V 230 V
Base Number Matches 1 1
Additional Feature PCB MOUNTABLE
JESD-609 Code e3
Terminal Finish TIN

Compare VZ40D271KL with alternatives

Compare L-D7580ZOV181RA390 with alternatives