VZ34R271K vs VZ40D271K feature comparison

VZ34R271K World Products Inc

Buy Now Datasheet

VZ40D271K World Products Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC WORLD PRODUCTS INC
Package Description , RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 180 V 180 V
Energy Absorbing Capacity-Max 390 J 390 J
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 1.6 W 2.5 W
Rated Temperature 85 °C 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape LUG LUG
Working Voltage 230 V 230 V
Base Number Matches 10 8
Packing Method BULK

Compare VZ34R271K with alternatives

Compare VZ40D271K with alternatives