VZ32D781K vs VZ32D781KN feature comparison

VZ32D781K World Products Inc

Buy Now Datasheet

VZ32D781KN World Products Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC WORLD PRODUCTS INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 485 V 485 V
Energy Absorbing Capacity-Max 600 J 600 J
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 1.6 W 1.6 W
Rated Temperature 85 °C 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape LUG LUG
Working Voltage 640 V 640 V
Base Number Matches 12 2

Compare VZ32D781K with alternatives

Compare VZ32D781KN with alternatives