VZ32D331KS vs SR331K32DS feature comparison

VZ32D331KS World Products Inc

Buy Now Datasheet

SR331K32DS Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WORLD PRODUCTS INC WALSIN TECHNOLOGY CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 210 V 210 V
Energy Absorbing Capacity-Max 300 J 300 J
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 1.6 W 1.6 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL
Terminal Shape LUG LUG
Working Voltage 275 V 275 V
Base Number Matches 1 2
Package Description ,
JESD-609 Code e3
Terminal Finish TIN