VZ14D220KBS vs D6921ZOV140RA04 feature comparison

VZ14D220KBS World Products Inc

Buy Now Datasheet

D6921ZOV140RA04 Maida Development Company

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer WORLD PRODUCTS INC MAIDA DEVELOPMENT CO
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 14 V 14 V
Energy Absorbing Capacity-Max 5 J 6.3 J
JESD-609 Code e0 e3
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK
Rated Power Dissipation (P) 0.1 W 0.6 W
Rated Temperature 85 °C
Reference Standard CECC42000 CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape LUG WIRE
Working Voltage 18 V 18 V
Base Number Matches 1 2

Compare VZ14D220KBS with alternatives

Compare D6921ZOV140RA04 with alternatives