VZ14D180KBS
vs
V18ZT3X10
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
LITTELFUSE INC
|
Package Description |
RADIAL LEADED
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
11 V
|
10 V
|
Energy Absorbing Capacity-Max |
4 J
|
3.5 J
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
CHASSIS MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
|
Packing Method |
BULK
|
TR
|
Rated Power Dissipation (P) |
0.1 W
|
0.6 W
|
Rated Temperature |
85 °C
|
85 °C
|
Reference Standard |
CECC42000
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
LUG
|
WIRE
|
Working Voltage |
14 V
|
14 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VZ14D180KBS with alternatives
Compare V18ZT3X10 with alternatives