VZ07D241KBS vs SVC241D-20BFK9 feature comparison

VZ07D241KBS World Products Inc

Buy Now Datasheet

SVC241D-20BFK9 Samwha Electronics

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC SAMWHA CAPACITOR GROUP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 16 J 80 J
JESD-609 Code e0
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Packing Method BULK TAPE
Rated Power Dissipation (P) 0.25 W 1 W
Rated Temperature 85 °C 85 °C
Reference Standard CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape LUG WIRE
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare VZ07D241KBS with alternatives

Compare SVC241D-20BFK9 with alternatives