VZ07D101KBS
vs
B72207-S600-K101
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WORLD PRODUCTS INC
TDK CORP
Package Description
Radial,
RADIAL LEADED
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
60 V
60 V
Energy Absorbing Capacity-Max
6.5 J
4.8 J
JESD-609 Code
e0
e3
Mounting Feature
CHASSIS MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
85 °C
Reference Standard
CECC42000
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
LUG
WIRE
Working Voltage
85 V
85 V
Base Number Matches
1
2
Additional Feature
FLAME PROOF
Package Height
11 mm
Package Length
9 mm
Package Width
3.3 mm
Tolerance
10%
Compare VZ07D101KBS with alternatives
Compare B72207-S600-K101 with alternatives