VYHP-02V vs AFC-100-PC/2AWG feature comparison

VYHP-02V JST Manufacturing

Buy Now Datasheet

AFC-100-PC/2AWG Schaffner

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer J S T MFG CO LTD SCHAFFNER EMV AG
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Connector Type BOARD CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Base Number Matches 1 2
Additional Feature POLARIZED
Contact Gender FEMALE
Empty Shell NO
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Termination Type CRIMP
Total Number of Contacts 2
UL Flammability Code 94V-0

Compare VYHP-02V with alternatives

Compare AFC-100-PC/2AWG with alternatives