VY2102M29Y5US63V5 vs VY2102M29Y5US6UL7 feature comparison

VY2102M29Y5US63V5 Vishay BCcomponents

Buy Now Datasheet

VY2102M29Y5US6UL7 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY BC COMPONENTS VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED, ROHS COMPLIANT RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE
Packing Method BULK AMMO PACK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 2200 V 300 V
Surface Mount NO NO
Temperature Characteristics Code Y5U Y5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Factory Lead Time 10 Weeks
Additional Feature SAFETY CLASS :Y2/X1
Height 7.5 mm
Length 7.5 mm
Package Style Radial
Rated (DC) Voltage (URdc) 1000 V
Reference Standard CQC; CSA; IEC60384-14; UL
Terminal Pitch 7.5 mm
Width 5 mm

Compare VY2102M29Y5US6UL7 with alternatives