VXM2-1D1-14M7456000
vs
GA534147F25GCR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
CTS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.60.00.30
8541.60.00.50
Aging
5 PPM/FIRST YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
20 ppm
20 ppm
Load Capacitance
16 pF
16 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
14.7456 MHz
14.7456 MHz
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch)
L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
Series Resistance
60 Ω
60 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT PACKAGE-4
Additional Feature
AT-CUT; TAPE AND REEL
JESD-609 Code
e4
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Compare VXM2-1D1-14M7456000 with alternatives
Compare GA534147F25GCR with alternatives