VXE4-1KW-18-26M0000000_SNPBDIP vs VXE4-1KT-18-26M0000000 feature comparison

VXE4-1KW-18-26M0000000_SNPBDIP Microchip Technology Inc

Buy Now Datasheet

VXE4-1KT-18-26M0000000 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 10 ppm 10 ppm
JESD-609 Code e0
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 26 MHz 26 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C
Physical Dimension 6mm x 3.5mm x 1.1 mm 6mm x 3.5mm x 1.1 mm
Series Resistance 30 Ω 30 Ω
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 2

Compare VXE4-1KW-18-26M0000000_SNPBDIP with alternatives

Compare VXE4-1KT-18-26M0000000 with alternatives