VX-705-ECE-KXAN-155M520000
vs
VX-705-ECE-KXAN-155M520000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
VECTRON INTERNATIONAL
|
Package Description |
LCC-6
|
LCC-6
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION
|
ENABLE/DISABLE FUNCTION
|
Control Voltage-Max |
3 V
|
3 V
|
Control Voltage-Min |
0.3 V
|
0.3 V
|
Fall Time-Max |
1 ns
|
1 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
50 ppm
|
50 ppm
|
JESD-609 Code |
e4
|
e4
|
Linearity |
5%
|
5%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
155.52 MHz
|
155.52 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVPECL
|
LVPECL
|
Package Equivalence Code |
DILCC6,.2
|
DILCC6,.2
|
Physical Dimension |
7mm x 5mm x 2.09mm
|
7mm x 5mm x 2.09mm
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rise Time-Max |
1 ns
|
1 ns
|
Supply Current-Max |
90 mA
|
90 mA
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
Yes
|
|
|
|
Compare VX-705-ECE-KXAN-155M520000 with alternatives
Compare VX-705-ECE-KXAN-155M520000 with alternatives