VWS100ZH-3V
vs
PQ40120QGA08NYS
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
POWER-ONE INC
SYNQOR INC
Package Description
,
1/4 BRICK PACKAGE-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
OPTIONAL BOOSTER MODULE AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
72 V
75 V
Input Voltage-Min
36 V
18 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P9
R-XDMA-P8
JESD-609 Code
e0
Load Regulation-Max
0.5%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
13.2 V
13.2 V
Output Voltage-Min
10.8 V
9.6 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
100 W
100 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Approvals
CSA, EN, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
91%
Length
58.4 mm
Line Regulation-Max
0.2%
Output Current-Max
8.33 A
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL ;INPUT UNDER VOLTAGE
Ripple Voltage (Main Out)
0.015 Vrms
Seated Height-Max
10.46 mm
Switching Frequency-Max
340 kHz
Warm-up Time
0.2 s
Width
36.8 mm
Compare VWS100ZH-3V with alternatives
Compare PQ40120QGA08NYS with alternatives