VWS100Y48-92V
vs
AM100QB-2448SH22-NZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
POWER-ONE INC
AIMTEC INC
Package Description
,
1/4 BRICK PACKAGE-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
OPTIONAL BOOSTER MODULE AVAILABLE
REMOTE ON/OFF
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
9 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-P9
R-PDMA-P8
JESD-609 Code
e0
Load Regulation-Max
0.5%
0.75%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Output Voltage-Max
52.8 V
52.8 V
Output Voltage-Min
43.2 V
43.2 V
Output Voltage-Nom
48 V
48 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
100 W
100 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Factory Lead Time
9 Weeks
Date Of Intro
2018-08-06
Approvals
IEC, EN
Efficiency (Main Output)
90%
Length
61.8 mm
Line Regulation-Max
0.5%
Output Current-Max
2.1 A
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.088375 Vrms
Seated Height-Max
13.7 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Warm-up Time
0.025 s
Width
40.2 mm
Compare VWS100Y48-92V with alternatives
Compare AM100QB-2448SH22-NZ with alternatives