VWS100Y48-91V
vs
VI-MCW4-MWH1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
POWER-ONE INC
VICOR CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
OPTIONAL BOOSTER MODULE AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-P9
R-XXMA-X10
JESD-609 Code
e0
Load Regulation-Max
0.5%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-55 °C
Output Voltage-Max
52.8 V
52.8 V
Output Voltage-Min
43.2 V
24 V
Output Voltage-Nom
48 V
48 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
DUAL
UNSPECIFIED
Total Power Output-Max
100 W
100 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Date Of Intro
2017-11-21
Approvals
CE, TUV, UL, VDE, CSA, IEC
Line Regulation-Max
0.2%
Protections
OUTPUT OVER VOLTAGE
Compare VWS100Y48-91V with alternatives
Compare VI-MCW4-MWH1 with alternatives