VTS475M010AT vs TBJA475M010JSLZ0745 feature comparison

VTS475M010AT Vatronics Technologies Limited

Buy Now Datasheet

TBJA475M010JSLZ0745 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer VATRONICS TECHNOLOGIES LTD AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 5000 mΩ 2000 mΩ
Height 1.6 mm 1.6 mm
Length 3.2 mm 3.2 mm
Manufacturer Series VTS010A
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series VTS010A
Size Code 1206 1206
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8532.21.00.50
JESD-609 Code e3
Leakage Current 0.007 mA
Mounting Feature SURFACE MOUNT
Ripple Current 77 mA
Surface Mount YES
Tan Delta 0.06
Terminal Finish MATTE TIN
Terminal Shape J BEND

Compare VTS475M010AT with alternatives

Compare TBJA475M010JSLZ0745 with alternatives