VTS475K010BT vs T493B475K010AM6130 feature comparison

VTS475K010BT Vatronics Technologies Limited

Buy Now Datasheet

T493B475K010AM6130 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer VATRONICS TECHNOLOGIES LTD KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 4000 mΩ 1300 mΩ
Height 1.9 mm 1.9 mm
Length 3.5 mm 3.5 mm
Manufacturer Series VTS010B
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Series VTS010B
Size Code 1411 1411
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
HTS Code 8532.21.00.50
JESD-609 Code e0
Leakage Current 0.0005 mA
Mounting Feature SURFACE MOUNT
Ripple Current 96 mA
Surface Mount YES
Tan Delta 0.06
Terminal Finish TIN LEAD
Terminal Shape J BEND

Compare VTS475K010BT with alternatives

Compare T493B475K010AM6130 with alternatives