VTS474M035AT
vs
T493A474M035CC631B7640
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
VATRONICS TECHNOLOGIES LTD
KEMET ELECTRONICS CORP
Package Description
, 1206
, 1306
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.47 µF
0.47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
12000 mΩ
14000 mΩ
Height
1.6 mm
1.6 mm
Length
3.2 mm
3.2 mm
Manufacturer Series
VTS035A
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Series
VTS035A
Size Code
1206
1206
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Rohs Code
No
HTS Code
8532.21.00.50
JESD-609 Code
e0
Leakage Current
0.0005 mA
Mounting Feature
SURFACE MOUNT
Ripple Current
29.2 mA
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Compare VTS474M035AT with alternatives
Compare T493A474M035CC631B7640 with alternatives