VTS107K010DT vs T496D107K010DT6120 feature comparison

VTS107K010DT Vatronics Technologies Limited

Buy Now Datasheet

T496D107K010DT6120 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer VATRONICS TECHNOLOGIES LTD KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 400 mΩ
Height 2.8 mm 2.8 mm
Length 7.3 mm 7.3 mm
Manufacturer Series VTS010D
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Series VTS010D
Size Code 2917 2917
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.21.00.50
JESD-609 Code e3
Leakage Current 0.01 mA
Mounting Feature SURFACE MOUNT
Ripple Current 244.8 mA
Surface Mount YES
Tan Delta 0.08
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND

Compare VTS107K010DT with alternatives

Compare T496D107K010DT6120 with alternatives