VTM3-D25B-16M000 vs VTC1-D25B-16M320 feature comparison

VTM3-D25B-16M000 Microsemi Corporation

Buy Now Datasheet

VTC1-D25B-16M320 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN LCC4,.2X.28,212/150
Reach Compliance Code compliant unknown
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 1 PPM/YEAR 1 PPM/YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 8 ppm 8 ppm
Frequency Stability 5% 5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 4
Operating Frequency-Nom 16 MHz 16.32 MHz
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Physical Dimension 3.2mm x 2.5mm x 0.9mm 7mm x 5mm x 2mm
Supply Voltage-Max 2.94 V
Supply Voltage-Min 2.66 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2
Operating Frequency-Max 40 MHz
Operating Frequency-Min 10 MHz
Package Body Material CERAMIC
Package Equivalence Code LCC4,.2X.28,212/150
Qualification Status Not Qualified
Supply Current-Max 2 mA

Compare VTM3-D25B-16M000 with alternatives

Compare VTC1-D25B-16M320 with alternatives