VTM3-D1AC-10M000
vs
VTC1-D1AA-10M240
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
MICROSEMI CORP
Reach Compliance Code
compliant
unknown
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
1 PPM/YEAR
1 PPM/YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
5 ppm
5 ppm
Frequency Stability
0.5%
0.5%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
4
Operating Frequency-Nom
10 MHz
10.24 MHz
Operating Temperature-Max
70 °C
55 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Physical Dimension
3.2mm x 2.5mm x 0.9mm
7mm x 5mm x 2mm
Supply Voltage-Max
2.94 V
Supply Voltage-Min
2.66 V
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
2
2
Package Description
LCC4,.2X.28,212/150
Operating Frequency-Max
40 MHz
Operating Frequency-Min
10 MHz
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.2X.28,212/150
Qualification Status
Not Qualified
Supply Current-Max
1.5 mA
Compare VTM3-D1AC-10M000 with alternatives
Compare VTC1-D1AA-10M240 with alternatives