VTM3-D1AA-10M000 vs TFEAAUSANF-10.000000 feature comparison

VTM3-D1AA-10M000 Microsemi Corporation

Buy Now Datasheet

TFEAAUSANF-10.000000 Taitien Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP TAITIEN ELECTRONICS CO LTD
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN ROHS COMPLIANT, METAL, DIP-14/4
Reach Compliance Code compliant unknown
Additional Feature TAPE AND REEL BOX
Aging 1 PPM/YEAR 1 PPM/FIRST YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 5 ppm 5 ppm
Frequency Stability 0.5% 0.5%
JESD-609 Code e4 e1
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Terminals 6 14
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 55 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Physical Dimension 3.2mm x 2.5mm x 0.9mm 20.4mm x 12.8mm x 7.8mm
Supply Voltage-Max 2.94 V 2.94 V
Supply Voltage-Min 2.66 V 2.66 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES NO
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 2 1
Pbfree Code Yes

Compare VTM3-D1AA-10M000 with alternatives

Compare TFEAAUSANF-10.000000 with alternatives