VTM3-C1BE-39M000
vs
525R15DA38M4000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
CTS CORP
|
Package Description |
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN
|
GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TAPE AND REEL
|
|
Aging |
1 PPM/YEAR
|
1 PPM/FIRST YEAR
|
Control Voltage-Max |
2.5 V
|
2.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
5 ppm
|
5 ppm
|
Frequency Stability |
1.5%
|
1.5%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
4
|
Operating Frequency-Nom |
39 MHz
|
38.4 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Physical Dimension |
3.2mm x 2.5mm x 0.9mm
|
3.2mm x 2.5mm x 1.0mm
|
Supply Voltage-Max |
3.15 V
|
3.15 V
|
Supply Voltage-Min |
2.85 V
|
2.85 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
LCC4,.09X.12,91/67
|
Supply Current-Max |
|
2.5 mA
|
|
|
|
Compare VTM3-C1BE-39M000 with alternatives
Compare 525R15DA38M4000 with alternatives