VTM3-C11E-26M000 vs VTC1-C11D-26M000 feature comparison

VTM3-C11E-26M000 Vectron International

Buy Now Datasheet

VTC1-C11D-26M000 Microsemi Corporation

Buy Now Datasheet
Yes
Yes
Transferred Transferred
VECTRON INTERNATIONAL MICROSEMI CORP
compliant unknown
TAPE AND REEL TAPE AND REEL
1 PPM/YEAR 1 PPM/YEAR
2.5 V 2.5 V
0.5 V 0.5 V
NO NO
5 ppm 5 ppm
1% 1%
e4 e4
SURFACE MOUNT SURFACE MOUNT
6 4
26 MHz 26 MHz
85 °C 80 °C
-40 °C -30 °C
CLIPPED SINE CLIPPED SINE
10000 Ω 10000 Ω
0.8 V 0.8 V
3.2mm x 2.5mm x 0.9mm 7mm x 5mm x 2mm
3.15 V
2.85 V
3 V 3 V
YES YES
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
2 2
LCC4,.2X.28,212/150
40 MHz
10 MHz
CERAMIC
LCC4,.2X.28,212/150
Not Qualified
2.5 mA

Compare VTM3-C11E-26M000 with alternatives

Compare VTC1-C11D-26M000 with alternatives