VTC4-A3DE-14M7456000 vs VTC1-A3DE-14M500 feature comparison

VTC4-A3DE-14M7456000 Vectron International

Buy Now Datasheet

VTC1-A3DE-14M500 Vectron International

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VECTRON INTERNATIONAL VECTRON INTERNATIONAL
Package Description SMD, 4 PIN LCC4,.2X.28,212/150
Reach Compliance Code compliant compliant
Additional Feature TR, 7 INCH TAPE AND REEL
Aging 1 PPM/YEAR 1 PPM/YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 10 ppm 10 ppm
Frequency Stability 3.5% 3.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 14.7456 MHz 14.5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Physical Dimension 5.0mm x 3.2mm x 1.2mm 7mm x 5mm x 2mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2
Pbfree Code Yes
Operating Frequency-Max 40 MHz
Operating Frequency-Min 10 MHz
Package Body Material CERAMIC
Package Equivalence Code LCC4,.2X.28,212/150
Qualification Status Not Qualified
Supply Current-Max 1.5 mA

Compare VTC4-A3DE-14M7456000 with alternatives

Compare VTC1-A3DE-14M500 with alternatives