VTC1-C1CC-12M600
vs
VTM3-C1CC-12M800
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
VECTRON INTERNATIONAL
Package Description
LCC4,.2X.28,212/150
Reach Compliance Code
compliant
compliant
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
1 PPM/YEAR
1 PPM/YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
5 ppm
5 ppm
Frequency Stability
2.5%
2.5%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
6
Operating Frequency-Max
40 MHz
Operating Frequency-Min
10 MHz
Operating Frequency-Nom
12.6 MHz
12.8 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.2X.28,212/150
Physical Dimension
7mm x 5mm x 2mm
3.2mm x 2.5mm x 0.9mm
Qualification Status
Not Qualified
Supply Current-Max
1.5 mA
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
2
2
Supply Voltage-Max
3.15 V
Supply Voltage-Min
2.85 V
Compare VTC1-C1CC-12M600 with alternatives
Compare VTM3-C1CC-12M800 with alternatives