VTC1-B1DB-14M850
vs
VTC1-B1DC-14M400
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
LCC4,.2X.28,212/150
LCC4,.2X.28,212/150
Reach Compliance Code
unknown
unknown
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
1 PPM/YEAR
1 PPM/YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
5 ppm
5 ppm
Frequency Stability
3.5%
3.5%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Max
40 MHz
40 MHz
Operating Frequency-Min
10 MHz
10 MHz
Operating Frequency-Nom
14.85 MHz
14.4 MHz
Operating Temperature-Max
60 °C
70 °C
Operating Temperature-Min
-10 °C
-20 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
LCC4,.2X.28,212/150
LCC4,.2X.28,212/150
Physical Dimension
7mm x 5mm x 2mm
7mm x 5mm x 2mm
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
1.5 mA
1.5 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
2
2
Compare VTC1-B1DB-14M850 with alternatives
Compare VTC1-B1DC-14M400 with alternatives