VTC1-A3DE-14M000
vs
VTC1-A3DA-14M500
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
VECTRON INTERNATIONAL
|
VECTRON INTERNATIONAL
|
Package Description |
LCC4,.2X.28,212/150
|
LCC4,.2X.28,212/150
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
1 PPM/YEAR
|
1 PPM/YEAR
|
Control Voltage-Max |
2.5 V
|
2.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
10 ppm
|
10 ppm
|
Frequency Stability |
3.5%
|
3.5%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
40 MHz
|
40 MHz
|
Operating Frequency-Min |
10 MHz
|
10 MHz
|
Operating Frequency-Nom |
14 MHz
|
14.5 MHz
|
Operating Temperature-Max |
85 °C
|
55 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
LCC4,.2X.28,212/150
|
LCC4,.2X.28,212/150
|
Physical Dimension |
7mm x 5mm x 2mm
|
7mm x 5mm x 2mm
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
1.5 mA
|
1.5 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
2
|
2
|
|
|
|
Compare VTC1-A3DE-14M000 with alternatives
Compare VTC1-A3DA-14M500 with alternatives