VTC1-A3DB-14M400 vs VTC1-A3DE-14M400 feature comparison

VTC1-A3DB-14M400 Vectron International

Buy Now Datasheet

VTC1-A3DE-14M400 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VECTRON INTERNATIONAL MICROSEMI CORP
Package Description LCC4,.2X.28,212/150 LCC4,.2X.28,212/150
Reach Compliance Code compliant unknown
Total Weight 192 192
Category CO2 Kg 4.1 4.1
CO2 787.1999999999999 787.1999999999999
Compliance Temperature Grade Commercial Extended: -10C to +60C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 7440-48-4 7440-02-0, 7440-48-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V3.02 FMD
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 1 PPM/YEAR 1 PPM/YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 10 ppm 10 ppm
Frequency Stability 3.5% 3.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 40 MHz 40 MHz
Operating Frequency-Min 10 MHz 10 MHz
Operating Frequency-Nom 14.4 MHz 14.4 MHz
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC4,.2X.28,212/150 LCC4,.2X.28,212/150
Physical Dimension 7mm x 5mm x 2mm 7mm x 5mm x 2mm
Qualification Status Not Qualified Not Qualified
Supply Current-Max 1.5 mA 1.5 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2

Compare VTC1-A3DB-14M400 with alternatives

Compare VTC1-A3DE-14M400 with alternatives